SMI-1324-TW-5V-5-R-T/R

PUI Audio
665-SMI1324TW5V5RTR
SMI-1324-TW-5V-5-R-T/R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount EM 5VDC 2400Hz 88dBA Continuous Top Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 320)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp50.635 Rp50.635
Rp39.811 Rp398.110
Rp36.325 Rp908.125
Rp33.757 Rp1.687.850
Rp31.555 Rp3.155.500
Full Reel (Order in multiples of 320)
Rp29.354 Rp9.393.280
Rp28.436 Rp18.199.040
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
88 dBA
Continuous
2.4 kHz
5 VDC
30 mA
Gullwing Lead
SMD/SMT
12.8 mm x 12.8 mm x 10 mm
Brand: PUI Audio
Height: 10 mm
Length: 12.8 mm
Length - in: 0.504 in
Length - mm: 12.8 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio Indicators & Alerts
Series: SMI
Factory Pack Quantity: 320
Subcategory: Audio Devices
Width: 12.8 mm
Width - in: 0.504 in
Width - mm: 12.8 mm
Unit Weight: 3,625 g
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
8531801000
CAHTS:
8543700000
USHTS:
8531809041
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.