SMT-0827-T-HT-R

PUI Audio
665-SMT0827THTR
SMT-0827-T-HT-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 3.6V0-P 85DB 2500HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4.000
Expected 06/07/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.702 Rp27.702
Rp21.832 Rp218.320
Rp19.814 Rp495.350
Rp18.529 Rp926.450
Rp17.172 Rp1.717.200
Rp15.667 Rp3.916.750
Rp15.447 Rp7.723.500
Full Reel (Order in multiples of 1000)
Rp14.420 Rp14.420.000

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
95 dBA
Square
Gullwing Lead
- 40 C
+ 105 C
8.5 mm
8.5 mm
Brand: PUI Audio
Current Rating: 100 mA
Dimensions: 8.5 mm x 8.5 mm x 4 mm
Height: 4 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.7 kHz
Series: SMT-08
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 3.6 V
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
8531801000
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).