SMT-0830-T-HT-R

PUI Audio
665-SMT0830THTR
SMT-0830-T-HT-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 3.6V0-P 90DB 3000HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.950

Stock:
1.950 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.868 Rp25.868
Rp20.364 Rp203.640
Rp18.529 Rp463.225
Rp17.172 Rp858.600
Rp16.016 Rp1.601.600
Rp14.640 Rp3.660.000
Rp13.961 Rp6.980.500
Full Reel (Order in multiples of 1000)
Rp13.374 Rp13.374.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
3 kHz
90 dBA
16 Ohms
Square
Gullwing Lead
- 40 C
+ 105 C
8.5 mm
8.5 mm
4 mm
Brand: PUI Audio
Current Rating: 100 mA
Dimensions: 8.5 mm x 8.5 mm x 4 mm
Height: 4 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Self Resonant Frequency: 3 kHz
Series: SMT-08
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 3.6 V
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
8531801000
USHTS:
8531809041
ECCN:
EAR99

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).