SMT-1027-S-HT-R

PUI Audio
665-SMT1027SHTR
SMT-1027-S-HT-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 3V0-P 85DB 2700HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 669

Stock:
669 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.803 Rp28.803
Rp22.749 Rp227.490
Rp20.731 Rp518.275
Rp19.263 Rp963.150
Rp17.612 Rp1.761.200
Rp16.291 Rp4.072.750
Rp15.943 Rp7.971.500
Full Reel (Order in multiples of 1000)
Rp15.209 Rp15.209.000

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
85 dBA
- 40 C
+ 105 C
10.8 mm
10.5 mm
Brand: PUI Audio
Current Rating: 80 mA
Dimensions: 10.8 mm x 10.5 mm x 2.7 mm
Height: 2.7 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.7 kHz
Series: SMT-10
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 3 V
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
8531809041
ECCN:
EAR99

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).