X-2629-TWT-FP-R

PUI Audio
665-X-2629-TWT-FP-R
X-2629-TWT-FP-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount INDICATOR 12VDC 70MA 110DBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp113.378 Rp113.378
Rp93.565 Rp935.650
Rp86.777 Rp2.169.425
Rp83.107 Rp4.155.350
Rp66.963 Rp6.629.337
Rp63.294 Rp18.798.318
Rp61.826 Rp36.724.644
Rp59.625 Rp64.931.625
5.049 Quote

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
REACH - SVHC:
Indicators
Piezoelectric
107.5 dBA
Siren
3 kHz
12 VDC
70 mA
Solder Pin
Through Hole
26 mm
26 mm x 22.8 mm
Brand: PUI Audio
Height: 22.8 mm
Length: 26 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: XL
Factory Pack Quantity: 99
Subcategory: Audio Devices
Width: 25 mm
Unit Weight: 17,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.