BK-120AAHA01
Images are for reference only
See Product Specifications
See Product Specifications
658-BK-120AAHA01
BK-120AAHA01
Mfr.:
Description:
NiMH - Nickel Metal Hydride Battery 1.2V 1.28Ah Ni-MH AA High Temp Long Life
NiMH - Nickel Metal Hydride Battery 1.2V 1.28Ah Ni-MH AA High Temp Long Life
Datasheet:
In Stock: 5.860
-
Stock:
-
5.860 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp87.327 | Rp87.327 | |
| Rp68.431 | Rp684.310 | |
| Rp64.578 | Rp1.614.450 | |
| Rp59.991 | Rp5.999.100 | |
| Rp58.340 | Rp14.585.000 | |
| Rp53.203 | Rp22.345.260 | |
| Rp52.836 | Rp44.382.240 |
Datasheet
- USHTS:
- 8507500000
- JPHTS:
- 850750000
- KRHTS:
- 8507500000
- TARIC:
- 8507500090
- MXHTS:
- 8507500100
- ECCN:
- EAR99
Indonesia
