CR-AGE2N

Panasonic Battery
658-CR-AGE2N
CR-AGE2N

Mfr.:

Description:
Electronic Battery Li Metal 3V2.4Ah Tab Do Not Use In Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
Non-Rechargeable
3 V
2.4 Ah
Lithium Unspecified
Solder Tab
45.5 mm
- 40 C
+ 85 C
Brand: Panasonic Battery
Product Type: Electronic Battery
Series: CR
Factory Pack Quantity: 240
Subcategory: Battery
Type: Primary Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99

CR-2/3A Cylindrical Lithium Primary Batteries

Panasonic Battery CR-2/3A Cylindrical Lithium Primary Batteries offer a long-life, lithium metal, 3V, 1600mAH cylindrical cell in a 2/3A size, with various lead forms. The CR-2/3A batteries provide a high rate/pulse discharge and PTC for increased safety. These batteries are suitable for infrastructure devices requiring reliable, long-life power in smoke and carbon monoxide detectors, gas and water meters, security devices, iBeacons, and IoT/sensing devices.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

Electronic Batteries

Panasonic Electronic Batteries are BR cylindrical lithium and BR pin type lithium batteries for power supplies, LEDs, and other applications. BR cylindrical batteries offer long-term operating performance that spans approximately 10 years. These batteries from Panasonic are ideal for power supplies for meters and other applications requiring long-term reliability. BR slim-line pin-type lithium batteries are contained in an aluminum casing and can light an LED.