ALFG1PF24

Panasonic Industrial Devices
769-ALFG1PF24
ALFG1PF24

Mfr.:

Description:
General Purpose Relays 24V 1 FORM A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
1.000
Expected 08/07/2026
2.200
1.000
Expected 14/09/2026
1.200
Expected 05/10/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.402 Rp75.402
Rp67.330 Rp673.300
Rp64.211 Rp1.605.275
Rp61.826 Rp3.091.300
Rp59.991 Rp5.999.100
Rp57.240 Rp14.310.000
Rp55.221 Rp27.610.500
Rp53.387 Rp53.387.000
Rp53.203 Rp133.007.500

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
1 Form A (SPST-NO)
22 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
410 Ohms
59 mA
Silver Tin Oxide (AgSnO)
LF-G
31.1 mm
15.7 mm
23.3 mm
Tray
Brand: Panasonic Industrial Devices
Power Consumption: 280 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 23 g
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
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LF-G Non-Polarized Power Relays

Panasonic LF-G Non-Polarized Power Relays feature a 1.8mm contact gap and are capable of switching capacities up to 33A 250VAC. This makes the LF-G Series ideal for usage in solar applications for AC line switching. Both standard type and high capacity types are available in a 1formA contact arrangement with Class F coil insulation. This Panasonic series is compliant with IEC62109 and VDE0126 photovoltaic standards and has excellent creepage, clearance, and breakdown voltage.

Solar Storage Solutions

Panasonic Solar Storage Solutions feature relays that are ideal for reducing energy consumption for commercial and residential use. These relay families from Panasonic help capture energy and store it to perform operations in the future. These solar storage systems involve converting many forms of energy, including electrical potential energy or kinetic energy, into cost-effective storable formats for short- and long-term use. Solar inverter systems are also used to convert the direct current (DC) of a photovoltaic (PV) solar panel into an alternating current (AC). This is then fed into commercial and residential electrical grids. Panasonic offers a variety of relays designed to optimize solar storage system performance.