AQW280SZ

Panasonic Industrial Devices
769-AQW280SZ
AQW280SZ

Mfr.:

Description:
Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp30.087 Rp30.087.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp51.185
Min:
1

Similar Product

Panasonic Industrial Devices AQW280S
Panasonic Industrial Devices
Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
SMD/SMT
100 mA
350 VAC, 350 VDC
1 Form A (SPST-NO)
SOP-8
MOSFET
5 mA
- 40 C
+ 85 C
9.37 mm (0.369 in)
6.8 mm (0.268 in)
2 mm (0.079 in)
AQW
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
On Resistance - Max: 25 Ohms
Pd - Power Dissipation: 300 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Tradename: PhotoMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536419089
ECCN:
EAR99

PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

AQW PhotoMOS®

Panasonic AQW PhotoMOS Solid State Relays (SSRs) are dual-channel relays with an 8-pin SOP or DIP package with GE 2 Form A or GE 2 Form B configuration. The relays feature a high 5000Vrms I/O isolation voltage rating with a low-level off-state leakage current. The AQW series is part of the PhotoMOS family, a MOSFET-enabled and optically isolated SSR portfolio ideal for industrial, factory automation, test/measurement, and other applications. The Panasonic AQW PhotoMOS SSRs control low-level analog signals with high sensitivity and a high-speed response.