ARJ20A4H

Panasonic Industrial Devices
769-ARJ20A4H
ARJ20A4H

Mfr.:

Description:
High Frequency / RF Relays 5GHZ DPDT 4.5VDC 300MA SMD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.464.275 Rp3.464.275

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: High Frequency / RF Relays
RoHS:  
4.5 VDC
2 Form C (DPDT-NO, NC)
300 mA
5 GHz
Solder Terminal
300 mA
Non-Latching
200 mW
35 dB
0.5 dB
Tube
Brand: Panasonic Industrial Devices
Coil Current: 44.4 mA
Coil Resistance: 101.2 Ohms
Contact Rating: 300 mA
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
VSWR: 1.25
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99