CB1AH-R-M-12V

Panasonic Industrial Devices
769-CB1AH-R-M-12V
CB1AH-R-M-12V

Mfr.:

Description:
Automotive Relays 1 Form A 12V with resistor inside

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp144.016 Rp144.016
Rp128.239 Rp1.282.390
Rp116.864 Rp2.921.600
Rp111.177 Rp5.558.850
Rp106.407 Rp10.640.700
Rp96.683 Rp24.170.750
Rp94.298 Rp47.149.000
Rp87.877 Rp87.877.000
Rp87.694 Rp219.235.000

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
40 A
Panel Mount
Silver Alloy (Ag)
CB
Bulk
Brand: Panasonic Industrial Devices
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Power Consumption: 1.8 W
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CB Automotive Relays

Panasonic CB Automotive Relays are compact and high-capacity DC switching automotive relays available in SPST (1 Form A) or SPDT (1 Form C) contact arrangement. These relays offer an International Organization for Standardization (Mini-ISO) terminal arrangement. The CB Mini-ISO automotive relays feature a 40A standard-type switching capacity and up to 70A @ 14VDC high-capacity version. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CB Mini-ISO automotive relays are ideal for automobiles (cell motors, air compressors, ABS, and EPS), construction equipment, conveyor, and agricultural equipment.