DSP1-DC9V-F
Images are for reference only
See Product Specifications
See Product Specifications
769-DSP1-DC9V-F
DSP1-DC9V-F
Mfr.:
Description:
General Purpose Relays 1 FormA 1Form B 9VDC 250VAC 5A 30VDC
General Purpose Relays 1 FormA 1Form B 9VDC 250VAC 5A 30VDC
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
400Expected 22/06/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp147.685 | Rp147.685 | |
| Rp131.724 | Rp1.317.240 | |
| Rp125.670 | Rp3.141.750 | |
| Rp112.461 | Rp5.623.050 | |
| Rp107.508 | Rp10.750.800 | |
| Rp103.288 | Rp25.822.000 | |
| Rp100.353 | Rp50.176.500 | |
| Rp98.701 | Rp98.701.000 |
Compliance Codes
- CNHTS:
- 8536411090
- CAHTS:
- 8536410011
- USHTS:
- 8536410020
- JPHTS:
- 853641000
- KRHTS:
- 8536410000
- TARIC:
- 8536490099
- BRHTS:
- 85364100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
