DSP1A-DC5V-R
Images are for reference only
See Product Specifications
See Product Specifications
769-DSP1A-DC5V-R
DSP1A-DC5V-R
Mfr.:
Description:
General Purpose Relays 1 Form A 5VDC 1 Form A 8A 250VAC
General Purpose Relays 1 Form A 5VDC 1 Form A 8A 250VAC
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp141.081 | Rp141.081 | |
| Rp132.275 | Rp1.322.750 | |
| Rp117.598 | Rp2.939.950 | |
| Rp102.738 | Rp5.136.900 | |
| Rp98.151 | Rp9.815.100 | |
| Rp94.665 | Rp23.666.250 | |
| Rp91.730 | Rp45.865.000 | |
| Rp90.446 | Rp90.446.000 | |
| 2.500 | Quote |
Compliance Codes
- CNHTS:
- 8536490090
- CAHTS:
- 8536410011
- USHTS:
- 8536410020
- JPHTS:
- 8536410002
- KRHTS:
- 8536410000
- BRHTS:
- 85364100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
