DSP1A-L2-DC5V
Images are for reference only
See Product Specifications
See Product Specifications
769-DSP1A-L2-DC5V
DSP1A-L2-DC5V
Mfr.:
Description:
General Purpose Relays 8A 5VDC SPST 2 COIL LATCHING PCB
General Purpose Relays 8A 5VDC SPST 2 COIL LATCHING PCB
Datasheet:
In Stock: 469
-
Stock:
-
469Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
200Expected 05/10/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp118.882 | Rp118.882 | |
| Rp106.040 | Rp1.060.400 | |
| Rp101.270 | Rp2.531.750 | |
| Rp97.601 | Rp4.880.050 | |
| Rp94.298 | Rp9.429.800 | |
| Rp89.895 | Rp22.473.750 | |
| Rp86.777 | Rp43.388.500 | |
| Rp83.841 | Rp83.841.000 |
Compliance Codes
- CNHTS:
- 8536490090
- CAHTS:
- 8536410011
- USHTS:
- 8536410020
- JPHTS:
- 853641000
- KRHTS:
- 8536410000
- TARIC:
- 8536490099
- BRHTS:
- 85364100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
