SFS3-DC21V

Panasonic Industrial Devices
769-SFS3-DC21V
SFS3-DC21V

Mfr.:

Description:
Safety Relays 3FormA 1FormB, 21VDC coil, 40x13x24 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp413.519 Rp413.519
Rp380.313 Rp3.803.130
Rp374.992 Rp9.374.800
Rp318.487 Rp15.924.350
Rp312.983 Rp78.245.750
Rp302.159 Rp151.079.500

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
RoHS:  
21 VDC
3 Form A (3PST-NO), 1 Form B (SPST-NC)
Solder Pin
6 A
Tray
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Through Hole
Product: Safety Relays
Product Type: Safety Relays
Series: SFS
Factory Pack Quantity: 50
Subcategory: Relays
Switching Voltage: 250 VAC, 150 VDC
Type: Slim Safety Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
USHTS:
8536410020
TARIC:
8536490099
ECCN:
EAR99