4TPF330M9L
Images are for reference only
See Product Specifications
See Product Specifications
667-4TPF330M9L
4TPF330M9L
Mfr.:
Description:
Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm
Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm
Datasheet:
In Stock: 2.636
-
Stock:
-
2.636 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp54.671 | Rp54.671 | |
| Rp37.976 | Rp379.760 | |
| Rp31.372 | Rp1.568.600 | |
| Rp29.170 | Rp2.917.000 | |
| Rp25.684 | Rp12.842.000 | |
| Rp24.767 | Rp24.767.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp24.767 | Rp61.917.500 | |
Compliance Codes
- CNHTS:
- 8532211000
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
