50SVPK22M

Panasonic
667-50SVPK22M

50SVPK22M

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 22uf 50volts OS-CON Polymer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

4.754
Expected 07/08/2025

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+Rp98.000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.005 Rp31.005
Rp16.098 Rp160.980
Rp14.644 Rp1.464.400
Rp12.157 Rp6.078.500
Full Reel (Order in multiples of 1000)
Rp10.563 Rp10.563.000
Rp10.002 Rp20.004.000
Rp9.880 Rp98.800.000
25.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
22 uF
50 VDC
SMD/SMT
5.9 mm
Aluminum Polymer Capacitors
1000 Hour
20 %
35 mOhms
820 mA
- 55 C
+ 125 C
6.3 mm
Can
SVPK
Reel
Cut Tape
MouseReel
Brand: Panasonic
Leakage Current: 220 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 270 mg