63SXE33M+TSS

Images are for reference only
See Product Specifications
See Product Specifications
667-63SXE33M+TSS
63SXE33M+TSS
Mfr.:
Panasonic
Description:
Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Taping
Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Taping
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 693
-
Stock:
-
693 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp54.478 | Rp54.478 | |
Rp39.588 | Rp395.880 | |
Rp30.129 | Rp3.012.900 | |
Rp29.429 | Rp14.714.500 | |
Full Reel (Order in multiples of 1000) | ||
Rp24.874 | Rp24.874.000 | |
Rp22.947 | Rp114.735.000 | |
10.000 | Quote |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- KRHTS:
- 8532250000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99