6SVPS220M
Images are for reference only
See Product Specifications
See Product Specifications
667-6SVPS220M
6SVPS220M
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 6.3volt 220uF 22mohm 8x7mm OSCON
Aluminium Organic Polymer Capacitors 6.3volt 220uF 22mohm 8x7mm OSCON
Datasheet:
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp39.994 | Rp39.994 | |
| Rp25.684 | Rp256.840 | |
| Rp21.832 | Rp1.091.600 | |
| Rp19.080 | Rp1.908.000 | |
| Rp16.034 | Rp8.017.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp15.411 | Rp15.411.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
