6TPE220MVB
Images are for reference only
See Product Specifications
See Product Specifications
667-6TPE220MVB
6TPE220MVB
Mfr.:
Description:
Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm
Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 1.686
-
Stock:
-
1.686 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
47 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp32.472 | Rp32.472 | |
| Rp22.382 | Rp223.820 | |
| Rp19.080 | Rp954.000 | |
| Rp16.677 | Rp1.667.700 | |
| Rp15.209 | Rp7.604.500 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp12.916 | Rp25.832.000 | |
| Rp11.907 | Rp119.070.000 | |
Compliance Codes
- CNHTS:
- 8532211000
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
