6TPF470MAH
Images are for reference only
See Product Specifications
See Product Specifications
667-6TPF470MAH
6TPF470MAH
Mfr.:
Description:
Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm
Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
34.237Expected 10/11/2026
-
Factory Lead Time:
-
38Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp76.136 | Rp76.136 | |
| Rp53.754 | Rp537.540 | |
| Rp47.333 | Rp2.366.650 | |
| Rp39.627 | Rp3.962.700 | |
| Rp35.775 | Rp17.887.500 | |
| Rp34.490 | Rp34.490.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp31.555 | Rp63.110.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532211000
- TARIC:
- 8532210000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
