AMG8834EVAL

Panasonic
667-AMG8834EVAL
AMG8834EVAL

Mfr.:

Description:
Temperature Sensor Development Tools Grid-EYE Eval Kit using 3V LWgain snsr

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Infrared Array Sensor
AMG8834
Bulk
Brand: Panasonic
Dimensions: 11.6 mm x 8 mm x 4.3 mm
Product Type: Temperature Sensor Development Tools
Series: Grid-EYE
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: AMG8834EK
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC