DS441505-BA

Panasonic
667-DS441505-BA
DS441505-BA

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 440VAC 5uF +-5% Film cap

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp156.675 Rp156.675
Rp117.598 Rp1.175.980
Rp104.939 Rp5.246.950
Rp92.831 Rp9.283.100
Rp88.978 Rp53.386.800
Rp86.410 Rp86.410.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
5 uF
440 VAC
Quick Connect
50 mm
38 mm
37.5 mm
- 55 C
+ 105 C
PMF SH-JPX type, SH-DPY type
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric: Polypropylene (PP)
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tolerance: - 5 %, + 10 %
Part # Aliases: EZWP44505AQA EZPP44505AQA DS441505-BAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
USHTS:
8532250020
ECCN:
EAR99