ECA-1HEN3R3
Images are for reference only
See Product Specifications
See Product Specifications
667-ECA-1HEN3R3
ECA-1HEN3R3
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC, 3.3uF, 5x11, LS 2.0mm Bulk ST
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC, 3.3uF, 5x11, LS 2.0mm Bulk ST
Datasheet:
In Stock: 3.005
-
Stock:
-
3.005 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.137 | Rp5.137 | |
| Rp3.156 | Rp31.560 | |
| Rp2.183 | Rp218.300 |
Datasheet
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
