ECH-U1104GC9
Images are for reference only
See Product Specifications
See Product Specifications
667-ECH-U1104GC9
ECH-U1104GC9
Mfr.:
Description:
Film Capacitors .1uF 100V 2% PPS FILM 2820
Film Capacitors .1uF 100V 2% PPS FILM 2820
Datasheet:
In Stock: 2.760
-
Stock:
-
2.760 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp44.764 | Rp44.764 | |
| Rp30.821 | Rp308.210 | |
| Rp25.134 | Rp1.256.700 | |
| Rp23.483 | Rp2.348.300 | |
| Rp20.548 | Rp10.274.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp20.364 | Rp30.546.000 | |
| Rp18.346 | Rp55.038.000 | |
| Rp18.034 | Rp108.204.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532251000
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322510
- ECCN:
- EAR99
Indonesia
