ECH-U1333JC9
Images are for reference only
See Product Specifications
See Product Specifications
667-ECH-U1333JC9
ECH-U1333JC9
Mfr.:
Description:
Film Capacitors .033uF 100VDC 5% PPS FLM 2416
Film Capacitors .033uF 100VDC 5% PPS FLM 2416
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp30.271 | Rp30.271 | |
| Rp20.181 | Rp201.810 | |
| Rp16.126 | Rp806.300 | |
| Rp14.879 | Rp1.487.900 | |
| Rp12.108 | Rp6.054.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp11.191 | Rp33.573.000 | |
| Rp10.787 | Rp64.722.000 | |
| Rp10.604 | Rp95.436.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322510
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
