ECH-U1823JC9
Images are for reference only
See Product Specifications
See Product Specifications
667-ECH-U1823JC9
ECH-U1823JC9
Mfr.:
Description:
Film Capacitors .082uF 100VDC 5% PPS FLM 2820
Film Capacitors .082uF 100VDC 5% PPS FLM 2820
Datasheet:
In Stock: 1.156
-
Stock:
-
1.156 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp43.847 | Rp43.847 | |
| Rp30.087 | Rp300.870 | |
| Rp24.584 | Rp1.229.200 | |
| Rp22.933 | Rp2.293.300 | |
| Rp18.896 | Rp9.448.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp18.713 | Rp28.069.500 | |
| Rp17.942 | Rp53.826.000 | |
| Rp17.575 | Rp105.450.000 | |
| Rp17.355 | Rp156.195.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532259000
- CAHTS:
- 8532210010
- USHTS:
- 8532250045
- JPHTS:
- 853225000
- KRHTS:
- 8532210000
- TARIC:
- 8532250000
- MXHTS:
- 85322101
- ECCN:
- EAR99
Indonesia
