ECH-U1H683JX9
Images are for reference only
See Product Specifications
See Product Specifications
667-ECH-U1H683JX9
ECH-U1H683JX9
Mfr.:
Description:
Film Capacitors 0.068uF 50VDC 5% PPS FILM 1913
Film Capacitors 0.068uF 50VDC 5% PPS FILM 1913
Datasheet:
In Stock: 5.732
-
Stock:
-
5.732 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.033 | Rp24.033 | |
| Rp12.347 | Rp123.470 | |
| Rp10.237 | Rp1.023.700 | |
| Rp9.320 | Rp4.660.000 | |
| Rp8.971 | Rp8.971.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp8.091 | Rp24.273.000 | |
| Rp7.577 | Rp68.193.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532251000
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322510
- ECCN:
- EAR99
Indonesia
