ECQ-E1565KF
Images are for reference only
See Product Specifications
See Product Specifications
667-ECQ-E1565KF
ECQ-E1565KF
Mfr.:
Description:
Film Capacitors 100VDC 5.6uF 10% MPET L/S=22.5mm
Film Capacitors 100VDC 5.6uF 10% MPET L/S=22.5mm
Datasheet:
In Stock: 413
-
Stock:
-
413 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp49.167 | Rp49.167 | |
| Rp33.206 | Rp332.060 | |
| Rp27.886 | Rp1.394.300 | |
| Rp26.051 | Rp2.605.100 | |
| Rp24.400 | Rp12.200.000 |
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
