ECQ-E2394JF
Images are for reference only
See Product Specifications
See Product Specifications
667-ECQ-E2394JF
ECQ-E2394JF
Mfr.:
Description:
Film Capacitors 250VDC 0.39uF 5% MPET L/S=15mm
Film Capacitors 250VDC 0.39uF 5% MPET L/S=15mm
Datasheet:
In Stock: 518
-
Stock:
-
518 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.144 | Rp16.144 | |
| Rp10.806 | Rp108.060 | |
| Rp7.375 | Rp737.500 | |
| Rp6.017 | Rp3.008.500 | |
| Rp4.862 | Rp4.862.000 | |
| Rp4.715 | Rp23.575.000 | |
| Rp4.568 | Rp45.680.000 | |
| Rp4.458 | Rp111.450.000 |
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
