ECW-F2104JAB
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-F2104JAB
ECW-F2104JAB
Mfr.:
Description:
Film Capacitors .1uF 250VDC 5% MPP L/S=7.5mm
Film Capacitors .1uF 250VDC 5% MPP L/S=7.5mm
Datasheet:
In Stock: 1.015
-
Stock:
-
1.015 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.677 | Rp14.677 | |
| Rp7.852 | Rp78.520 | |
| Rp7.027 | Rp702.700 | |
| Rp5.797 | Rp2.898.500 | |
| Rp5.357 | Rp5.357.000 | |
| Rp4.660 | Rp23.300.000 | |
| Rp4.587 | Rp114.675.000 |
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
