ECW-F2124RJA
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-F2124RJA
ECW-F2124RJA
Mfr.:
Description:
Film Capacitors 0.12uF 250VDC 5% MPP L/S=7.5mm
Film Capacitors 0.12uF 250VDC 5% MPP L/S=7.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.044 | Rp15.044 | |
| Rp10.035 | Rp100.350 | |
| Rp6.660 | Rp666.000 | |
| Rp5.962 | Rp2.981.000 | |
| Full Reel (Order in multiples of 1200) | ||
| Rp4.972 | Rp5.966.400 | |
| Rp4.807 | Rp11.536.800 | |
| Rp4.440 | Rp106.560.000 | |
Similar Products
- CNHTS:
- 8532290000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
