ECW-F2155RHA
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-F2155RHA
ECW-F2155RHA
Mfr.:
Description:
Film Capacitors 1.5uF 250VDC 3% MPP L/S=7.5mm
Film Capacitors 1.5uF 250VDC 3% MPP L/S=7.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp40.361 | Rp40.361 | |
| Rp24.584 | Rp245.840 | |
| Rp22.199 | Rp1.109.950 | |
| Rp17.649 | Rp1.764.900 | |
| Full Reel (Order in multiples of 300) | ||
| Rp17.631 | Rp5.289.300 | |
| Rp16.842 | Rp15.157.800 | |
| Rp15.576 | Rp154.202.400 | |
Similar Products
- CNHTS:
- 8532290000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
