ECW-F2184JA

Panasonic
Not Assigned
ECW-F2184JA

Mfr.:

Description:
Film Capacitors ECWF, Met Polyprop Film Cap, Rad Lead

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
0.18 uF
250 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
13 mm (0.512 in)
5.9 mm (0.232 in)
RF Microwave Film Capacitors
5 %
ECWF(A)
Brand: Panasonic
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99