ECW-F2185JAB
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-F2185JAB
ECW-F2185JAB
Mfr.:
Description:
Film Capacitors 250VDC 1.8uF 5% MPP L/S=7.5mm
Film Capacitors 250VDC 1.8uF 5% MPP L/S=7.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.053 | Rp16.053.000 |
Similar Products
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
