ECW-F2335JA
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-F2335JA
ECW-F2335JA
Mfr.:
Description:
Film Capacitors 3.3uF 250VDC 5% MPP L/S=20mm
Film Capacitors 3.3uF 250VDC 5% MPP L/S=20mm
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
988Expected 09/07/20261.000Expected 11/08/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.408 | Rp35.408 | |
| Rp29.904 | Rp299.040 | |
| Rp26.969 | Rp1.348.450 | |
| Rp24.400 | Rp2.440.000 | |
| Rp22.382 | Rp11.191.000 |
Similar Products
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
