ECW-F2475JA
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-F2475JA
ECW-F2475JA
Mfr.:
Description:
Film Capacitors 4.7uF 250VDC 5% MPP L/S=20mm
Film Capacitors 4.7uF 250VDC 5% MPP L/S=20mm
Datasheet:
In Stock: 1.809
-
Stock:
-
1.809 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp86.960 | Rp86.960 | |
| Rp49.351 | Rp493.510 | |
| Rp44.948 | Rp2.247.400 | |
| Rp44.214 | Rp4.421.400 | |
| Rp44.030 | Rp22.015.000 | |
| Rp41.645 | Rp41.645.000 | |
| Rp37.976 | Rp75.952.000 |
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
