ECW-F4273HB
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-F4273HB
ECW-F4273HB
Mfr.:
Description:
Film Capacitors 400VDC 0.027uF 3% MPP L/S=12.5mm
Film Capacitors 400VDC 0.027uF 3% MPP L/S=12.5mm
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.591 | Rp35.591 | |
| Rp24.584 | Rp245.840 | |
| Rp21.098 | Rp1.054.900 | |
| Rp15.099 | Rp1.509.900 | |
| Rp14.365 | Rp7.182.500 | |
| Rp14.163 | Rp14.163.000 | |
| Rp13.081 | Rp130.810.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532251000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
