ECW-F4334JL
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-F4334JL
ECW-F4334JL
Mfr.:
Description:
Film Capacitors .33uF 400V 5% MPP L/S=15mm
Film Capacitors .33uF 400V 5% MPP L/S=15mm
Datasheet:
In Stock: 139
-
Stock:
-
139 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp36.509 | Rp36.509 | |
| Rp24.584 | Rp245.840 | |
| Rp19.997 | Rp999.850 | |
| Rp16.970 | Rp1.697.000 | |
| Rp15.924 | Rp7.962.000 | |
| Rp15.154 | Rp15.154.000 | |
| Rp14.218 | Rp28.436.000 | |
| Rp13.870 | Rp69.350.000 |
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
