ECW-F4434JL
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-F4434JL
ECW-F4434JL
Mfr.:
Description:
Film Capacitors .43uF 400V 5% MPP L/S=15mm
Film Capacitors .43uF 400V 5% MPP L/S=15mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.976 | Rp37.976 | |
| Rp25.868 | Rp258.680 | |
| Rp20.914 | Rp1.045.700 | |
| Rp19.263 | Rp1.926.300 | |
| Rp16.768 | Rp8.384.000 | |
| Rp15.979 | Rp15.979.000 | |
| Rp15.007 | Rp30.014.000 | |
| Rp14.640 | Rp73.200.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
