ECW-F4513HLB
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-F4513HLB
ECW-F4513HLB
Mfr.:
Description:
Film Capacitors 400VDC 0.051uF 3% MPP L/S=7.5mm
Film Capacitors 400VDC 0.051uF 3% MPP L/S=7.5mm
Datasheet:
In Stock: 302
-
Stock:
-
302 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp36.875 | Rp36.875 | |
| Rp25.501 | Rp255.010 | |
| Rp21.832 | Rp1.091.600 | |
| Rp18.529 | Rp1.852.900 | |
| Rp15.062 | Rp7.531.000 | |
| Rp14.677 | Rp29.354.000 | |
| Rp13.539 | Rp135.390.000 |
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
