ECW-F6364JL
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-F6364JL
ECW-F6364JL
Mfr.:
Description:
Film Capacitors .36uF 630V 5% MPP L/S=17.5mm
Film Capacitors .36uF 630V 5% MPP L/S=17.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.627 | Rp39.627 | |
| Rp26.969 | Rp269.690 | |
| Rp21.832 | Rp1.091.600 | |
| Rp19.263 | Rp1.926.300 | |
| Rp17.612 | Rp8.806.000 | |
| Rp16.787 | Rp16.787.000 | |
| Rp15.778 | Rp31.556.000 | |
| Rp15.411 | Rp77.055.000 | |
| Rp15.264 | Rp152.640.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
