ECW-FA2J224J
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FA2J224J
ECW-FA2J224J
Mfr.:
Description:
Film Capacitors 630VDC 0.22uF 5% MPP L/S=15mm
Film Capacitors 630VDC 0.22uF 5% MPP L/S=15mm
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
998Expected 29/04/20261.000Expected 07/05/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.943 | Rp13.943 | |
| Rp6.678 | Rp66.780 | |
| Rp6.054 | Rp605.400 | |
| Rp4.990 | Rp2.495.000 | |
| Rp4.642 | Rp4.642.000 | |
| Rp4.238 | Rp8.476.000 | |
| Rp4.091 | Rp20.455.000 | |
| Rp4.073 | Rp40.730.000 |
Similar Products
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
