ECW-FD2J103KQ
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FD2J103KQ
ECW-FD2J103KQ
Mfr.:
Description:
Film Capacitors 630VDC 0.01uF 10% LS=10mm AEC-Q200
Film Capacitors 630VDC 0.01uF 10% LS=10mm AEC-Q200
Datasheet:
In Stock: 1.945
-
Stock:
-
1.945 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.108 | Rp12.108 | |
| Rp5.761 | Rp57.610 | |
| Rp5.192 | Rp519.200 | |
| Rp4.256 | Rp2.128.000 | |
| Rp3.944 | Rp3.944.000 | |
| Rp3.614 | Rp7.228.000 | |
| Rp3.449 | Rp17.245.000 |
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
