ECW-FD2J125KQ
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FD2J125KQ
ECW-FD2J125KQ
Mfr.:
Description:
Film Capacitors 630VDC 1.2uF 10% MPP L/S=22.5mm
Film Capacitors 630VDC 1.2uF 10% MPP L/S=22.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp27.886 | Rp27.886 | |
| Rp15.392 | Rp153.920 | |
| Rp12.035 | Rp1.203.500 | |
| Rp10.989 | Rp5.494.500 | |
| Rp10.219 | Rp10.219.000 | |
| 25.000 | Quote |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
