ECW-FD2J154K4
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FD2J154K4
ECW-FD2J154K4
Mfr.:
Description:
Film Capacitors 630VDC 0.15uF 10% MPP L/S=7.5mm
Film Capacitors 630VDC 0.15uF 10% MPP L/S=7.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.511 | Rp16.511 | |
| Rp10.989 | Rp109.890 | |
| Rp7.925 | Rp792.500 | |
| Rp5.412 | Rp2.706.000 | |
| Full Reel (Order in multiples of 900) | ||
| Rp5.265 | Rp4.738.500 | |
| Rp4.843 | Rp117.684.900 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
