ECW-FD2J184KB
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FD2J184KB
ECW-FD2J184KB
Mfr.:
Description:
Film Capacitors 630VDC 0.18uF 10% MPP L/S=7.5mm
Film Capacitors 630VDC 0.18uF 10% MPP L/S=7.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.062 | Rp17.062 | |
| Rp11.411 | Rp114.110 | |
| Rp6.916 | Rp691.600 | |
| Rp5.761 | Rp2.880.500 | |
| Rp5.559 | Rp5.559.000 | |
| Rp5.265 | Rp10.530.000 | |
| Rp5.210 | Rp26.050.000 | |
| Rp5.045 | Rp126.125.000 |
Similar Products
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
