ECW-FD2J184KQ
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FD2J184KQ
ECW-FD2J184KQ
Mfr.:
Description:
Film Capacitors 630VDC 0.18uF 10% MPP L/S=10mm
Film Capacitors 630VDC 0.18uF 10% MPP L/S=10mm
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
990Expected 11/08/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.511 | Rp16.511 | |
| Rp8.127 | Rp81.270 | |
| Rp7.393 | Rp739.300 | |
| Rp6.164 | Rp3.082.000 | |
| Rp5.522 | Rp5.522.000 | |
| Rp5.284 | Rp10.568.000 | |
| Rp5.119 | Rp25.595.000 | |
| Rp5.045 | Rp126.125.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
