ECW-FD2J224K4
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FD2J224K4
ECW-FD2J224K4
Mfr.:
Description:
Film Capacitors 630VDC 0.22uF 10% MPP L/S=7.5mm
Film Capacitors 630VDC 0.22uF 10% MPP L/S=7.5mm
Datasheet:
In Stock: 1.199
-
Stock:
-
1.199Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
700Expected 25/06/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.979 | Rp17.979 | |
| Rp11.962 | Rp119.620 | |
| Rp8.641 | Rp864.100 | |
| Full Reel (Order in multiples of 700) | ||
| Rp7.118 | Rp4.982.600 | |
| Rp6.586 | Rp9.220.400 | |
| Rp5.724 | Rp12.020.400 | |
| Rp5.284 | Rp129.458.000 | |
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
