ECW-FD2J225JQ
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FD2J225JQ
ECW-FD2J225JQ
Mfr.:
Description:
Film Capacitors 630VDC 2.2uF 5% MPP L/S=22.5mm
Film Capacitors 630VDC 2.2uF 5% MPP L/S=22.5mm
Datasheet:
In Stock: 152
-
Stock:
-
152 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.260 | Rp39.260 | |
| Rp27.702 | Rp277.020 | |
| Rp23.666 | Rp1.183.300 | |
| Rp20.731 | Rp2.073.100 | |
| Rp15.502 | Rp7.751.000 | |
| Rp15.484 | Rp12.387.200 | |
| Rp15.135 | Rp157.404.000 |
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
